Part Details for SIT3808AI-C2-18NG-7.500000 by SiTime Corporation
Overview of SIT3808AI-C2-18NG-7.500000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2508-18NGLC | Coilcraft Inc | General Purpose Inductor, 0.018uH, 2%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT | |
2508-18NGL | Coilcraft Inc | RF inductor, air core, 2% tol, SMT, RoHS | |
2508-18NGLB | Coilcraft Inc | General Purpose Inductor, 0.018uH, 2%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT |
Price & Stock for SIT3808AI-C2-18NG-7.500000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84238962
|
Verical | High Performance MEMS VCXO Min Qty: 17 Package Multiple: 1 Date Code: 2214 | Americas - 587 |
|
$3.7083 / $4.1533 | Buy Now |
DISTI #
C1S715219069369
|
Chip1Stop | MEMS Oscillators RoHS: Compliant | 951 |
|
$4.1400 / $5.6500 | Buy Now |