There are no models available for this part yet.
Overview of SIT3808AI-23-33NH-25.248000 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CN33NJ0HD | Murata Manufacturing Co Ltd | Fixed IND 33nH 1700mA POWRTRN | |
SiT3808AI-D2-33NH-30.240000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SIT3808AI-22-33NH-74.250000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for SIT3808AI-23-33NH-25.248000 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84203631
|
Verical | High Performance MEMS VCXO Min Qty: 17 Package Multiple: 1 Date Code: 2218 | Americas - 735 |
|
$3.7083 / $4.1533 | Buy Now | |
DISTI #
C1S715219056675
|
Chip1Stop | MEMS Oscillators RoHS: Compliant | 613 |
|
$4.1700 / $5.6900 | Buy Now |