Part Details for SIT3808AI-22-28NG-25.000500 by SiTime Corporation
Overview of SIT3808AI-22-28NG-25.000500 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68000-500H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, Positions, 2.54 mm (0.100in) Pitch | |
UE36C2620005001 | Amphenol Communications Solutions | 1x2 QSFP-DD cage assembly with one rear pin, no heat sink and clip, open top | |
10106264-0005002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Receptacle, 20S |
Price & Stock for SIT3808AI-22-28NG-25.000500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74354791
|
Verical | SIT3808AI-22-28NG-25.000500 Min Qty: 17 Package Multiple: 1 Date Code: 2226 | Americas - 891 |
|
$3.7774 / $4.2307 | Buy Now |