Part Details for SIT3808AC-G3-25NG-2.711860 by SiTime Corporation
Overview of SIT3808AC-G3-25NG-2.711860 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0908SQ-25NGLB | Coilcraft Inc | General Purpose Inductor, 0.025uH, 2%, 1 Element, Air-Core, SMD, 1208, ROHS COMPLIANT | |
0908SQ-25NGLC | Coilcraft Inc | General Purpose Inductor, 0.025uH, 2%, 1 Element, Air-Core, SMD, 1208, ROHS COMPLIANT | |
0908SQ-25NGL | Coilcraft Inc | RF inductor, air core, 2% tol, SMT, RoHS |
Price & Stock for SIT3808AC-G3-25NG-2.711860
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74755751
|
Verical | SIT3808AC-G3-25NG-2.711860 Min Qty: 17 Package Multiple: 1 Date Code: 2211 | Americas - 843 |
|
$3.7083 / $4.1533 | Buy Now |
DISTI #
C1S715219000612
|
Chip1Stop | MEMS Oscillators RoHS: Compliant | 800 |
|
$4.2300 / $5.7700 | Buy Now |