Part Details for SIT3808AC-D3-25EB-10.000400 by SiTime Corporation
Overview of SIT3808AC-D3-25EB-10.000400 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
CST4835-125EB | Coilcraft Inc | Current Sense Transformer | |
51761-10004007ABLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 40S 7P Right Angle Receptacle, Solder To Board |
Price & Stock for SIT3808AC-D3-25EB-10.000400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85820528
|
Verical | SIT3808AC-D3-25EB-10.000400 Min Qty: 17 Package Multiple: 1 Date Code: 2236 | Americas - 756 |
|
$3.7774 / $4.2307 | Buy Now |