Part Details for SIT3808AC-D2-33NE-12.352000 by SiTime Corporation
Overview of SIT3808AC-D2-33NE-12.352000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106135-2000002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 2HDP PF, Right Angle, Receptacle. | |
FLSC80352000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 35 mm high, FLS Series - CLEAR |
Price & Stock for SIT3808AC-D2-33NE-12.352000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85821255
|
Verical | High Performance MEMS VCXO Min Qty: 17 Package Multiple: 1 Date Code: 2205 | Americas - 621 |
|
$3.7774 / $4.2307 | Buy Now |