Part Details for SIT3808AC-D2-28SE-7.372800 by SiTime Corporation
Overview of SIT3808AC-D2-28SE-7.372800 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3808AC-22-33NB-7.372800 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
ISL72028SEHF/PROTO | Renesas Electronics Corporation | 3.3V Radiation Tolerant CAN Transceiver, 1Mbps, Low Power Shutdown, Split Termination Output | |
ISL72028SEHX/SAMPLE | Renesas Electronics Corporation | 3.3V Radiation Tolerant CAN Transceiver, 1Mbps, Low Power Shutdown, Split Termination Output, DIE, / |
Price & Stock for SIT3808AC-D2-28SE-7.372800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S715218874241
|
Chip1Stop | MEMS Oscillators RoHS: Compliant | 636 |
|
$4.1400 / $5.6500 | Buy Now |