-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 80 MHz, ±10 to ±50 ppm VCXO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3808AC-D2-28NH-9.600000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SIT3808AC-G2-33NX-16.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SIT3808AC-GF-33NY-16.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84678089
|
Verical | 9.6 MHz Voltage-Controlled Oscillators Min Qty: 17 Package Multiple: 1 Date Code: 2223 | Americas - 639 |
|
$3.7252 / $4.1722 | Buy Now |
DISTI #
SIT3808AC-D2-28NH-9.600000
|
SiTime Corporation | 1 MHz to 80 MHz High Performance MEMS VCXO Package Multiple: 1 | 773 |
|
$6.0060 / $23.4910 | Buy Now |
DISTI #
C1S715218871059
|
Chip1Stop | MEMS Oscillators RoHS: Compliant | 872 |
|
$4.1400 / $5.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy