Part Details for SIT3808AC-D2-28EG-8.192000 by SiTime Corporation
Overview of SIT3808AC-D2-28EG-8.192000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3808AC-C2-33NB-19.200000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for SIT3808AC-D2-28EG-8.192000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76760412
|
Verical | High Performance MEMS VCXO Min Qty: 17 Package Multiple: 1 Date Code: 2211 | Americas - 735 |
|
$3.7083 / $4.1533 | Buy Now |
DISTI #
C1S715218862556
|
Chip1Stop | MEMS Oscillators RoHS: Compliant | 544 |
|
$4.2300 / $5.7700 | Buy Now |