There are no models available for this part yet.
Overview of SIT3808AC-D2-18SG-9.376000 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3808AC-22-18NH-27.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SIT3808AC-22-33NE-24.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SiT3808AC-22-33NH-64.169800 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for SIT3808AC-D2-18SG-9.376000 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74410939
|
Verical | SIT3808AC-D2-18SG-9.376000 Min Qty: 17 Package Multiple: 1 Date Code: 2217 | Americas - 685 |
|
$3.7083 / $4.1533 | Buy Now | |
DISTI #
C1S715218835552
|
Chip1Stop | MEMS Oscillators RoHS: Compliant | 666 |
|
$4.2300 / $5.7700 | Buy Now |