SIT3808AC-CF-33SE-40.000000Y
SiTime Corporation
Description: LVCMOS Output Clock Oscillator,

Overview of SIT3808AC-CF-33SE-40.000000Y by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SIT3808AC-CF-33SE-40.000000Y by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SIT3808AC-CF-33SE-
Avnet Americas HIGH PERFORMANCE PROGRAMMABLE MEMS VCXO, -20 TO 70C, 5032, 10PPM, 3.3V, 40MHZ, ST, 100 PPM PR, SMD - Tape and Reel (Alt: SIT3808AC-CF-33SE-) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 3,000 $11.8545
  • 5,000 $11.5384
  • 8,000 $11.2223
  • 15,000 $10.9061
  • 30,000 $10.5900
$10.5900 / $11.8545 Buy Now

CAD Models for SIT3808AC-CF-33SE-40.000000Y by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIT3808AC-CF-33SE-40.000000Y by SiTime Corporation

SIT3808AC-CF-33SE-40.000000Y
SiTime Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SITIME CORP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; TR
Control Voltage-Max
3.2 V
Control Voltage-Min
0.1 V
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
100 ppm
Frequency Stability
10%
JESD-609 Code
e4
Linearity
1%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
40 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Physical Dimension
5.0mm x 3.2mm x 0.75mm
Rise Time-Max
2 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
Want to compare parts?
  1. SIT3808AC-CF-33SE-40.000000Y
    SiTime Corporation
    LVCMOS Output Clock Oscillator,
    VS

Related Parts for SIT3808AC-CF-33SE-40.000000Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT3808AC-CF-33SE-40.000000Y by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT3808AC-CF-33SE-40.0000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT3808AC-CF-33SE-40.0000... would you like to use for your alert(s)?
  • Please alert me when SIT3808AC-CF-33SE-40.0000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT3808AC-CF-33SE-40.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT3808AC-CF-33SE-40.0000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT3808AC-CF-33SE-40.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT3808AC-CF-33SE-40.0000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT3808AC-CF-33SE-40.000000Y by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: