There are no models available for this part yet.
Overview of SIT3808AC-C3-33EH-1.228800 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3808AC-C3-33EH-12.288000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SIT3808AC-C2-33EH-74.250000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SiT3808AC-D2-33EH-40.925000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for SIT3808AC-C3-33EH-1.228800 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78339927
|
Verical | Oscillator MEMS 1.2288MHz ±50ppm (Stability) 15pF LVCMOS/LVTTL 55% 3.3V 6-Pin QFN SMD Bulk Min Qty: 17 Package Multiple: 1 Date Code: 2219 | Americas - 633 |
|
$3.7083 / $4.1533 | Buy Now | |
DISTI #
C1S715218803492
|
Chip1Stop | MEMS Oscillators RoHS: Compliant | 862 |
|
$4.2300 / $5.7700 | Buy Now |