There are no models available for this part yet.
Overview of SIT3808AC-C3-28NB-8.192000 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3808AC-C2-33NB-19.200000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SiT3808AC-22-18NH-27.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SIT3808AC-22-33NE-24.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for SIT3808AC-C3-28NB-8.192000 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73909987
|
Verical | SIT3808AC-C3-28NB-8.192000 Min Qty: 17 Package Multiple: 1 Date Code: 2239 | Americas - 899 |
|
$3.7252 / $4.1722 | Buy Now | |
DISTI #
84665248
|
Verical | SIT3808AC-C3-28NB-8.192000 Min Qty: 17 Package Multiple: 1 Date Code: 2224 | Americas - 775 |
|
$3.7252 / $4.1722 | Buy Now | |
DISTI #
C1S715218788193
|
Chip1Stop | MEMS Oscillators RoHS: Compliant | 989 |
|
$4.1400 / $5.6500 | Buy Now |