Part Details for SIT3808AC-C3-25NB-12.800000 by SiTime Corporation
Overview of SIT3808AC-C3-25NB-12.800000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1325NBGI | Renesas Electronics Corporation | DPD Demodulator - 600MHz to 1150MHz | |
F1325NBGI8 | Renesas Electronics Corporation | DPD Demodulator - 600MHz to 1150MHz | |
XPL536800.000000I | Renesas Electronics Corporation | 150fs Ceramic Package Quartz-based PLL Oscillator |
Price & Stock for SIT3808AC-C3-25NB-12.800000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85801737
|
Verical | SIT3808AC-C3-25NB-12.800000 Min Qty: 17 Package Multiple: 1 Date Code: 2240 | Americas - 743 |
|
$3.7774 / $4.2307 | Buy Now |
DISTI #
84651006
|
Verical | SIT3808AC-C3-25NB-12.800000 Min Qty: 17 Package Multiple: 1 Date Code: 2206 | Americas - 735 |
|
$3.7774 / $4.2307 | Buy Now |