Part Details for SIT3808AC-C3-18EY-12.288000 by SiTime Corporation
Overview of SIT3808AC-C3-18EY-12.288000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106128-8000001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 8HP STB, Vertical, Header. |
Price & Stock for SIT3808AC-C3-18EY-12.288000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT3808AC-C3-18EY-12.288000-ND
|
DigiKey | MEMS OSC VCXO 12.2880MHZ LVCMOS Min Qty: 1 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.7378 / $5.6800 | Buy Now |
Part Details for SIT3808AC-C3-18EY-12.288000
SIT3808AC-C3-18EY-12.288000 CAD Models
SIT3808AC-C3-18EY-12.288000 Part Data Attributes
|
SIT3808AC-C3-18EY-12.288000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3808AC-C3-18EY-12.288000
SiTime Corporation
LVCMOS Output Clock Oscillator, 12.288MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | |
Control Voltage-Max | 1.7 V | |
Control Voltage-Min | 0.1 V | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 800 ppm | |
Frequency Stability | 50% | |
Linearity | 1% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 12.288 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for SIT3808AC-C3-18EY-12.288000
This table gives cross-reference parts and alternative options found for SIT3808AC-C3-18EY-12.288000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT3808AC-C3-18EY-12.288000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SIT3808AC-C3-18EY-12.288000Y | SiTime Corporation | Check for Price | LVCMOS Output Clock Oscillator, 12.288MHz Nom, | SIT3808AC-C3-18EY-12.288000 vs SIT3808AC-C3-18EY-12.288000Y |
SIT3808AC-23-18NY-12.288000 | SiTime Corporation | Check for Price | LVCMOS Output Clock Oscillator, 12.88MHz Nom, | SIT3808AC-C3-18EY-12.288000 vs SIT3808AC-23-18NY-12.288000 |