Part Details for SIT3808AC-C2-33NG-32.768000 by SiTime Corporation
Overview of SIT3808AC-C2-33NG-32.768000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC2633N-G | Rochester Electronics LLC | UC2633N-G | |
1812SMS-33NGLC | Coilcraft Inc | General Purpose Inductor, 0.033uH, 2%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT | |
1111SQ-33NGE | Coilcraft Inc | RF inductor, air core, 2% tol, SMT, RoHS, halogen free |
Price & Stock for SIT3808AC-C2-33NG-32.768000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82973190
|
Verical | High Performance MEMS VCXO Min Qty: 17 Package Multiple: 1 | Americas - 937 |
|
$3.7774 / $4.2307 | Buy Now |