Part Details for SIT3808AC-C2-25SE-32.507937 by SiTime Corporation
Overview of SIT3808AC-C2-25SE-32.507937 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17B25SE210 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 470pF | |
FCE17B25SE450 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 1000pF | |
FCE17B25SE390 | Amphenol Communications Solutions | D-Sub, Filtered, 25 Position, Socket, PCB Vertical, .250 Flange to pcb |
Price & Stock for SIT3808AC-C2-25SE-32.507937
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80832605
|
Verical | SIT3808AC-C2-25SE-32.507937 Min Qty: 17 Package Multiple: 1 Date Code: 2233 | Americas - 616 |
|
$3.7774 / $4.2307 | Buy Now |