-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVCMOS Output Clock Oscillator, 12.288MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3808AC-D2-18NB-12.288000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SiT3808AC-C2-18NB-12.288000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SiT3808AC-22-18NB-12.288000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT3808AC-C2-18NB-12.288000-ND
|
DigiKey | MEMS OSC VCXO 12.2880MHZ LVCMOS Min Qty: 1 Lead time: 1 Weeks Container: Strip | Temporarily Out of Stock |
|
$4.7581 / $6.6600 | Buy Now |
DISTI #
84219032
|
Verical | 12.288 MHz Voltage-Controlled Oscillators Min Qty: 17 Package Multiple: 1 Date Code: 2221 | Americas - 602 |
|
$3.7083 / $4.1533 | Buy Now |
DISTI #
83279287
|
Verical | 12.288 MHz Voltage-Controlled Oscillators Min Qty: 17 Package Multiple: 1 Date Code: 2219 | Americas - 538 |
|
$3.7083 / $4.1533 | Buy Now |
DISTI #
SiT3808AC-C2-18NB-12.288000
|
SiTime Corporation | 1 MHz to 80 MHz High Performance MEMS VCXO Package Multiple: 1 | 897 |
|
$6.0060 / $23.4910 | Buy Now |
DISTI #
C1S715220243143
|
Chip1Stop | MEMS Oscillators RoHS: Compliant | 729 |
|
$4.1700 / $5.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT3808AC-C2-18NB-12.288000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3808AC-C2-18NB-12.288000
SiTime Corporation
LVCMOS Output Clock Oscillator, 12.288MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ALSO COMPATIBLE WITH LVTTL O/P | |
Control Voltage-Max | 1.7 V | |
Control Voltage-Min | 0.1 V | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 25% | |
Linearity | 1% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 12.288 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for SIT3808AC-C2-18NB-12.288000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT3808AC-C2-18NB-12.288000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT3808AC-22-18NB-12.288000 | LVCMOS Output Clock Oscillator, 12.88MHz Nom, | SiTime Corporation | SIT3808AC-C2-18NB-12.288000 vs SIT3808AC-22-18NB-12.288000 |
SIT3808AC-D2-18NB-12.288000 | LVCMOS Output Clock Oscillator, 12.288MHz Nom, | SiTime Corporation | SIT3808AC-C2-18NB-12.288000 vs SIT3808AC-D2-18NB-12.288000 |
SIT3808AI-C2-18SB-12.288000 | LVCMOS Output Clock Oscillator, 12.288MHz Nom, | SiTime Corporation | SIT3808AC-C2-18NB-12.288000 vs SIT3808AI-C2-18SB-12.288000 |