Part Details for SIT3808AC-22-28NE-80.000000 by SiTime Corporation
Overview of SIT3808AC-22-28NE-80.000000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for SIT3808AC-22-28NE-80.000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84201789
|
Verical | Oscillator MEMS 80MHz ±25ppm (Stability) 15pF LVCMOS/LVTTL 55% 2.8V 4-Pin QFN SMD Bulk Min Qty: 17 Package Multiple: 1 Date Code: 2204 | Americas - 643 |
|
$3.7083 / $4.1533 | Buy Now |
DISTI #
C1S715218639462
|
Chip1Stop | MEMS Oscillators RoHS: Compliant | 669 |
|
$4.1400 / $5.6500 | Buy Now |
Part Details for SIT3808AC-22-28NE-80.000000
SIT3808AC-22-28NE-80.000000 CAD Models
SIT3808AC-22-28NE-80.000000 Part Data Attributes
|
SIT3808AC-22-28NE-80.000000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3808AC-22-28NE-80.000000
SiTime Corporation
Oscillator, 1MHz Min, 80MHz Max, 80MHz Nom, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | DILCC4,.1,83 | |
Reach Compliance Code | unknown | |
Additional Feature | MIL-STD-883 | |
Control Voltage-Max | 2.7 V | |
Control Voltage-Min | 0.1 V | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 100 ppm | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Linearity | 1% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 80 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS/LVTTL | |
Output Load | 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.08 V | |
Supply Voltage-Min | 2.52 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for SIT3808AC-22-28NE-80.000000
This table gives cross-reference parts and alternative options found for SIT3808AC-22-28NE-80.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT3808AC-22-28NE-80.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT3808AI-22-28NE-80.000000 | Oscillator, 1MHz Min, 80MHz Max, 80MHz Nom, CMOS | SiTime Corporation | SIT3808AC-22-28NE-80.000000 vs SIT3808AI-22-28NE-80.000000 |