Part Details for SIT3808AC-22-25NH-12.352000 by SiTime Corporation
Overview of SIT3808AC-22-25NH-12.352000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3808AC-22-25NH-33.868800 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SIT3808AC-D2-25NH-9.600000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SiT3808AC-22-18NH-27.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for SIT3808AC-22-25NH-12.352000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S715218636261
|
Chip1Stop | MEMS Oscillators RoHS: Compliant | 979 |
|
$4.1400 / $5.6500 | Buy Now |