Part Details for SIT3807ACSD2-33EE-16.80000Y by SiTime Corporation
Overview of SIT3807ACSD2-33EE-16.80000Y by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3807ACSD2-33EE-16.800000 | SiTime | Standard Frequency VCXO | |
SIT3373AI-1E3-33EE245.760000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO | |
SiT3807AC-D2-33EE-12.288000 | SiTime | Standard Frequency VCXO |
Price & Stock for SIT3807ACSD2-33EE-16.80000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT3807ACSD2-33EE-
|
Avnet Americas | HIGH PERFORMANCE, STANDARD FREQUENCY MEMS VCXO, -20 TO 70C, 7050, 25PPM, 3.3V, 16.8MHZ, OE, 100 PPM PR, SMD - Tape and Reel (Alt: SIT3807ACSD2-33EE-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.3219 / $3.7185 | Buy Now |
Part Details for SIT3807ACSD2-33EE-16.80000Y
SIT3807ACSD2-33EE-16.80000Y CAD Models
SIT3807ACSD2-33EE-16.80000Y Part Data Attributes
|
SIT3807ACSD2-33EE-16.80000Y
SiTime Corporation
Buy Now
|
Compare Parts:
SIT3807ACSD2-33EE-16.80000Y
SiTime Corporation
|
Samacsys Manufacturer | SiTime |