Part Details for SIT3807AC-C2-33EB-12.288000Y by SiTime Corporation
Overview of SIT3807AC-C2-33EB-12.288000Y by SiTime Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for SIT3807AC-C2-33EB-12.288000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT3807AC-C2-33EB-
|
Avnet Americas | HIGH PERFORMANCE, STANDARD FREQUENCY MEMS VCXO, -20 TO 70C, 5032, 25PPM, 3.3V, 12.288MHZ, OE, 50 PPM PR, SMD - Tape and Reel (Alt: SIT3807AC-C2-33EB-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.9178 | Buy Now |
DISTI #
788-3807233EB12288Y
|
Mouser Electronics | VCXO Oscillators -20 to 70C, 5032, 25ppm, 3.3V, 12.288MHz, OE, 50 PPM PR, 1k pcs T&R 12/16 mm RoHS: Compliant | 567 |
|
$3.7400 / $6.8000 | Buy Now |
DISTI #
P40:2555_13464656
|
Arrow Electronics | Oscillator MEMS 12.288MHz ±25ppm (Stability) 15pF LVCMOS/LVTTL 55% 3.3V 6-Pin QFN SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks | Europe - 1000 |
|
$1.9970 | Buy Now |
DISTI #
SIT3807AC-C2-33EB-12.288000Y
|
Avnet Silica | HIGH PERFORMANCE, STANDARD FREQUENCY MEMS VCXO, -20 TO 70C, 5032, 25PPM, 3.3V, 12.288MHZ, OE, 50 PPM PR, SMD (Alt: SIT3807AC-C2-33EB-12.288000Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SIT3807AC-C2-33EB-12.288000Y
SIT3807AC-C2-33EB-12.288000Y CAD Models
SIT3807AC-C2-33EB-12.288000Y Part Data Attributes
|
SIT3807AC-C2-33EB-12.288000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3807AC-C2-33EB-12.288000Y
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR | |
Control Voltage-Max | 3.2 V | |
Control Voltage-Min | 0.1 V | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Linearity | 1% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12.288 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |