Part Details for SIT3701AC-12-33I-2.45760 by SiTime Corporation
Results Overview of SIT3701AC-12-33I-2.45760 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT3701AC-12-33I-2.45760 Information
SIT3701AC-12-33I-2.45760 by SiTime Corporation is a VCXO.
VCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for SIT3701AC-12-33I-2.45760
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SiT3701AC-12-33I-2.45760
|
SiTime Corporation | Smallest Voltage Controlled MEMS Oscillator (VCMO) Package Multiple: 1 | 4999 |
|
$4.1310 | Buy Now |
Part Details for SIT3701AC-12-33I-2.45760
SIT3701AC-12-33I-2.45760 CAD Models
SIT3701AC-12-33I-2.45760 Part Data Attributes
|
SIT3701AC-12-33I-2.45760
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3701AC-12-33I-2.45760
SiTime Corporation
SiT3701: Smallest Programmable Voltage-Controlled MEMS Oscillator
Select a part to compare: |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 1.85 V | |
Control Voltage-Min | 0.1 V | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 240 ppm | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Linearity | 0.25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 2.4576 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS/LVTTL | |
Output Load | 15 pF | |
Package Equivalence Code | SOLCC4,.1,43 | |
Physical Dimension | 2.5mm x 2mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |