SIT3521AI-2C33320E300.000000E
SiTime Corporation
Description: LVDS Output Clock Oscillator, 300MHz Nom, QFN, 10 PIN

Overview of SIT3521AI-2C33320E300.000000E by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
SiT3521AI-2C33320E300.000000 SiTime 1 to 340 MHz I2C/SPI Programmable Oscillator
SIT3521AI-2C33310B156.250000 SiTime 1 to 340 MHz I2C/SPI Programmable Oscillator
SIT3521AI-2CF332DM156.250000 SiTime 1 to 340 MHz I2C/SPI Programmable Oscillator

Price & Stock for SIT3521AI-2C33320E300.000000E by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SIT3521AI-2C33320E
Avnet Americas MEMS Crystal Oscillator 300MHz 3.3V 10-Pin SMD T/R - Tape and Reel (Alt: SIT3521AI-2C33320E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1,000 $14.4570
  • 2,000 $14.0715
  • 4,000 $13.6860
  • 6,000 $13.3004
  • 8,000 $12.9149
$12.9149 / $14.4570 Buy Now

CAD Models for SIT3521AI-2C33320E300.000000E by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIT3521AI-2C33320E300.000000E by SiTime Corporation

SIT3521AI-2C33320E300.000000E
SiTime Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SITIME CORP
Package Description
QFN, 10 PIN
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max
0.47 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
10
Operating Frequency-Nom
300 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVDS
Output Load
100 OHM
Package Equivalence Code
LCC10,.12X.2,50/40
Physical Dimension
5mm x 3.2mm x 0.9mm
Rise Time-Max
0.47 ns
Supply Current-Max
80 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
Want to compare parts?
  1. SIT3521AI-2C33320E300.000000E
    SiTime Corporation
    LVDS Output Clock Oscillator, 300MHz Nom, QFN, 10 PIN
    VS

Alternate Parts for SIT3521AI-2C33320E300.000000E

This table gives cross-reference parts and alternative options found for SIT3521AI-2C33320E300.000000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT3521AI-2C33320E300.000000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIT9365AI-2E3-33E300.000000E LVDS Output Clock Oscillator, 300MHz Nom, PQFV-6 SiTime Corporation SIT3521AI-2C33320E300.000000E vs SIT9365AI-2E3-33E300.000000E
SIT9365AI-2C3-33E300.000000 LVDS Output Clock Oscillator, 300MHz Nom, PQFV-6 SiTime Corporation SIT3521AI-2C33320E300.000000E vs SIT9365AI-2C3-33E300.000000
SIT3521AI-2C33320E300.000000Y LVDS Output Clock Oscillator, 300MHz Nom, QFN, 10 PIN SiTime Corporation SIT3521AI-2C33320E300.000000E vs SIT3521AI-2C33320E300.000000Y
SIT9367AC-2B3-33E300.000000 LVDS Output Clock Oscillator, 300MHz Nom, PQFD-6 SiTime Corporation SIT3521AI-2C33320E300.000000E vs SIT9367AC-2B3-33E300.000000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT3521AI-2C33320E300.000000E by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT3521AI-2C33320E300.000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT3521AI-2C33320E300.000... would you like to use for your alert(s)?
  • Please alert me when SIT3521AI-2C33320E300.000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT3521AI-2C33320E300.000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT3521AI-2C33320E300.000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT3521AI-2C33320E300.000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT3521AI-2C33320E300.000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT3521AI-2C33320E300.000000E by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: