Part Details for SIT3521AE-1CF252GM148.500000Y by SiTime Corporation
Overview of SIT3521AE-1CF252GM148.500000Y by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT3521AE-1CF252GM148.500000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT3521AE-1CF252GM
|
Avnet Americas | MEMS Silicon Oscillator LVPECL 148.5MHz 2.5V 2pF ±10ppm 10-Pin PQFV T/R - Tape and Reel (Alt: SIT3521AE-1CF252GM) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SIT3521AE-1CF252GM
|
Avnet Americas | MEMS Silicon Oscillator LVPECL 148.5MHz 2.5V 2pF ±10ppm 10-Pin PQFV T/R - Tape and Reel (Alt: SIT3521AE-1CF252GM) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |