Part Details for SIT3521AC-2C2331GM100.000000Y by SiTime Corporation
Overview of SIT3521AC-2C2331GM100.000000Y by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3521AC-2C2331GM100.000000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator | |
SIT3521AC-1CF33-0C1.033000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator | |
SIT3521AC-1CF332SM1.033000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator |
Price & Stock for SIT3521AC-2C2331GM100.000000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT3521AC-2C2331GM
|
Avnet Americas | Crystal Oscillator 100MHz 3.3V 10-Pin PQFV T/R - Tape and Reel (Alt: SIT3521AC-2C2331GM) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |