Part Details for SIT3373AC-2E3-33NU622.000000T by SiTime Corporation
Overview of SIT3373AC-2E3-33NU622.000000T by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3373AC-2E3-33NU622.080000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO | |
SiT3373AC-4B9-33NU622.080000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO | |
SiT3373AC-1B2-33NU622.000000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for SIT3373AC-2E3-33NU622.000000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT3373AC-2E3-33NU
|
Avnet Americas | Ultra-low Jitter Differential VCXO 622MHz 3.3V 50ppm 6-Pin Surface Mount T/R - Tape and Reel (Alt: SIT3373AC-2E3-33NU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$14.8834 / $16.6605 | Buy Now |
Part Details for SIT3373AC-2E3-33NU622.000000T
SIT3373AC-2E3-33NU622.000000T CAD Models
SIT3373AC-2E3-33NU622.000000T Part Data Attributes
|
SIT3373AC-2E3-33NU622.000000T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3373AC-2E3-33NU622.000000T
SiTime Corporation
LVDS Output Clock Oscillator, 622MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | COMPLEMENTARY OUTPUT; TR | |
Control Voltage-Max | 2.97 V | |
Control Voltage-Min | 0.33 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 3145 ppm | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Linearity | 1% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 622 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT3373AC-2E3-33NU622.000000T
This table gives cross-reference parts and alternative options found for SIT3373AC-2E3-33NU622.000000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT3373AC-2E3-33NU622.000000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT3373AI-2E3-33NU622.000000X | LVDS Output Clock Oscillator, 622MHz Nom, | SiTime Corporation | SIT3373AC-2E3-33NU622.000000T vs SIT3373AI-2E3-33NU622.000000X |
SIT3373AC-2E3-33NU622.000000X | LVDS Output Clock Oscillator, 622MHz Nom, | SiTime Corporation | SIT3373AC-2E3-33NU622.000000T vs SIT3373AC-2E3-33NU622.000000X |
SIT3373AI-2E3-33NU622.000000T | LVDS Output Clock Oscillator, 622MHz Nom, | SiTime Corporation | SIT3373AC-2E3-33NU622.000000T vs SIT3373AI-2E3-33NU622.000000T |
SIT3373AI-2E3-33NU622.000000Y | LVDS Output Clock Oscillator, 622MHz Nom, | SiTime Corporation | SIT3373AC-2E3-33NU622.000000T vs SIT3373AI-2E3-33NU622.000000Y |