-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVPECL Output Clock Oscillator, 222.75MHz Nom, PQFV, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFC315837.500000K | Renesas Electronics Corporation | 150fs Small Plastic Package Quartz-based PLL Oscillator | |
10106137-5000001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 5HDP | |
47750-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT3373AC-1E9-28NC222.750000-ND
|
DigiKey | MEMS OSC VCXO 222.7500MHZ LVPECL Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$8.5342 / $10.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT3373AC-1E9-28NC222.750000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3373AC-1E9-28NC222.750000
SiTime Corporation
LVPECL Output Clock Oscillator, 222.75MHz Nom, PQFV, 6 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | PQFV, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Additional Feature | COMPLEMENTARY OUTPUT; BULK | |
Control Voltage-Max | 2.52 V | |
Control Voltage-Min | 0.28 V | |
Fall Time-Max | 0.47 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 80 ppm | |
Frequency Stability | 35% | |
JESD-609 Code | e4 | |
Linearity | 1% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 222.75 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 0.47 ns | |
Supply Voltage-Max | 3.08 V | |
Supply Voltage-Min | 2.52 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for SIT3373AC-1E9-28NC222.750000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT3373AC-1E9-28NC222.750000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT3373AI-1B9-30NC222.750000 | LVPECL Output Clock Oscillator, 222.75MHz Nom, PQFD, 6 PIN | SiTime Corporation | SIT3373AC-1E9-28NC222.750000 vs SIT3373AI-1B9-30NC222.750000 |
SIT3373AI-1E9-28NC222.750000 | LVPECL Output Clock Oscillator, 222.75MHz Nom, PQFV, 6 PIN | SiTime Corporation | SIT3373AC-1E9-28NC222.750000 vs SIT3373AI-1E9-28NC222.750000 |
SIT3373AI-1E9-30NC222.750000 | LVPECL Output Clock Oscillator, 222.75MHz Nom, PQFV, 6 PIN | SiTime Corporation | SIT3373AC-1E9-28NC222.750000 vs SIT3373AI-1E9-30NC222.750000 |
SIT3373AC-1E9-30NC222.750000 | LVPECL Output Clock Oscillator, 222.75MHz Nom, PQFV, 6 PIN | SiTime Corporation | SIT3373AC-1E9-28NC222.750000 vs SIT3373AC-1E9-30NC222.750000 |
SIT3373AC-1B9-28NC222.750000 | LVPECL Output Clock Oscillator, 222.75MHz Nom, PQFD, 6 PIN | SiTime Corporation | SIT3373AC-1E9-28NC222.750000 vs SIT3373AC-1B9-28NC222.750000 |