-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HCSL Output Clock Oscillator, 148.42575MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT3372AI-4B2-28NU148.425750-ND
|
DigiKey | MEMS OSC VCXO 148.42575MHZ HCSL Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$11.4030 / $13.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT3372AI-4B2-28NU148.425750
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3372AI-4B2-28NU148.425750
SiTime Corporation
HCSL Output Clock Oscillator, 148.42575MHz Nom,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Additional Feature | COMPLEMENTARY OUTPUT; BULK | |
Control Voltage-Max | 2.52 V | |
Control Voltage-Min | 0.28 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 3200 ppm | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Linearity | 1% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 148.42575 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCSL | |
Output Load | 50 OHM | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Supply Voltage-Max | 3.08 V | |
Supply Voltage-Min | 2.52 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for SIT3372AI-4B2-28NU148.425750. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT3372AI-4B2-28NU148.425750, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SIT3372AC-4B2-30NU148.425750 | SiTime Corporation | Check for Price | HCSL Output Clock Oscillator, 148.42575MHz Nom, | SIT3372AI-4B2-28NU148.425750 vs SIT3372AC-4B2-30NU148.425750 |
SIT3372AI-4E2-30NU148.425750 | SiTime Corporation | Check for Price | HCSL Output Clock Oscillator, 148.42575MHz Nom, | SIT3372AI-4B2-28NU148.425750 vs SIT3372AI-4E2-30NU148.425750 |
SIT3372AC-4B2-28NU148.425750 | SiTime Corporation | Check for Price | HCSL Output Clock Oscillator, 148.42575MHz Nom, | SIT3372AI-4B2-28NU148.425750 vs SIT3372AC-4B2-28NU148.425750 |
SIT3372AC-4E2-30NU148.425750 | SiTime Corporation | Check for Price | HCSL Output Clock Oscillator, 148.42575MHz Nom, | SIT3372AI-4B2-28NU148.425750 vs SIT3372AC-4E2-30NU148.425750 |
SIT3372AI-4B2-30NU148.425750 | SiTime Corporation | Check for Price | HCSL Output Clock Oscillator, 148.42575MHz Nom, | SIT3372AI-4B2-28NU148.425750 vs SIT3372AI-4B2-30NU148.425750 |