Part Details for SIT3372AC-2E2-25NU148.425787Y by SiTime Corporation
Overview of SIT3372AC-2E2-25NU148.425787Y by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT3372AC-2E2-25NU148.425787Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT3372AC-2E2-25NU
|
Avnet Americas | Ultra-low Jitter Differential VCXO 148.425787MHz 2.5V 25ppm 6-Pin Surface Mount T/R - Tape and Reel (Alt: SIT3372AC-2E2-25NU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for SIT3372AC-2E2-25NU148.425787Y
SIT3372AC-2E2-25NU148.425787Y CAD Models
SIT3372AC-2E2-25NU148.425787Y Part Data Attributes
|
SIT3372AC-2E2-25NU148.425787Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3372AC-2E2-25NU148.425787Y
SiTime Corporation
LVDS Output Clock Oscillator, 148.425787MHz Nom,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | COMPLEMENTARY OUTPUT; TR | |
Control Voltage-Max | 2.25 V | |
Control Voltage-Min | 0.25 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 3170 ppm | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Linearity | 1% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 148.425787 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT3372AC-2E2-25NU148.425787Y
This table gives cross-reference parts and alternative options found for SIT3372AC-2E2-25NU148.425787Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT3372AC-2E2-25NU148.425787Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SIT3372AI-2E2-25NU148.425787Y | SiTime Corporation | Check for Price | LVDS Output Clock Oscillator, 148.425787MHz Nom, | SIT3372AC-2E2-25NU148.425787Y vs SIT3372AI-2E2-25NU148.425787Y |
SIT3372AI-2E2-25NU148.425787T | SiTime Corporation | Check for Price | LVDS Output Clock Oscillator, 148.425787MHz Nom, | SIT3372AC-2E2-25NU148.425787Y vs SIT3372AI-2E2-25NU148.425787T |
SIT3372AC-2E2-25NU148.425787T | SiTime Corporation | Check for Price | LVDS Output Clock Oscillator, 148.425787MHz Nom, | SIT3372AC-2E2-25NU148.425787Y vs SIT3372AC-2E2-25NU148.425787T |
SIT3372AC-2E2-25NU148.425787X | SiTime Corporation | Check for Price | LVDS Output Clock Oscillator, 148.425787MHz Nom, | SIT3372AC-2E2-25NU148.425787Y vs SIT3372AC-2E2-25NU148.425787X |