Part Details for SIT3372AC-2B3-25NC14.400000T by SiTime Corporation
Results Overview of SIT3372AC-2B3-25NC14.400000T by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT3372AC-2B3-25NC14.400000T Information
SIT3372AC-2B3-25NC14.400000T by SiTime Corporation is a VCXO.
VCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M2004-01I640.0000T | Renesas Electronics Corporation | Frequency Translation PLL |
Price & Stock for SIT3372AC-2B3-25NC14.400000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT3372AC-2B3-25NC14.400000T
|
Avnet Americas | Ultra-low Jitter Differential VCXO 14.4MHz 2.5V 50ppm 6-Pin Surface Mount T/R - Tape and Reel (Alt: ... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.7346 | Buy Now |
Part Details for SIT3372AC-2B3-25NC14.400000T
SIT3372AC-2B3-25NC14.400000T CAD Models
SIT3372AC-2B3-25NC14.400000T Part Data Attributes
|
SIT3372AC-2B3-25NC14.400000T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3372AC-2B3-25NC14.400000T
SiTime Corporation
LVDS Output Clock Oscillator, 14.4MHz Nom,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | COMPLEMENTARY OUTPUT; TR | |
Control Voltage-Max | 2.25 V | |
Control Voltage-Min | 0.25 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 25 ppm | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Linearity | 1% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 14.4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT3372AC-2B3-25NC14.400000T
This table gives cross-reference parts and alternative options found for SIT3372AC-2B3-25NC14.400000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT3372AC-2B3-25NC14.400000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SIT3372AC-2B3-25NC14.400000X | SiTime Corporation | Check for Price | LVDS Output Clock Oscillator, 14.4MHz Nom, | SIT3372AC-2B3-25NC14.400000T vs SIT3372AC-2B3-25NC14.400000X |
SIT3372AI-2B3-25NC14.400000X | SiTime Corporation | Check for Price | LVDS Output Clock Oscillator, 14.4MHz Nom, | SIT3372AC-2B3-25NC14.400000T vs SIT3372AI-2B3-25NC14.400000X |
SIT3372AC-2B3-25NC14.400000Y | SiTime Corporation | Check for Price | LVDS Output Clock Oscillator, 14.4MHz Nom, | SIT3372AC-2B3-25NC14.400000T vs SIT3372AC-2B3-25NC14.400000Y |
SIT3372AI-2B3-25NC14.400000T | SiTime Corporation | Check for Price | LVDS Output Clock Oscillator, 14.4MHz Nom, | SIT3372AC-2B3-25NC14.400000T vs SIT3372AI-2B3-25NC14.400000T |