Part Details for SIT3342AEA1E2-33EE122.880000D by SiTime Corporation
Overview of SIT3342AEA1E2-33EE122.880000D by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3807AC-D2-33EE-12.288000 | SiTime | Standard Frequency VCXO | |
SiT3807AC-D3-33EE-12.288000 | SiTime | Standard Frequency VCXO | |
SiT3821AI-2C2-33EE122.880000 | SiTime | SiT3821 voltage controlled oscillator |
Price & Stock for SIT3342AEA1E2-33EE122.880000D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT3342AEA1E2-33EE
|
Avnet Americas | OSCILLATOR, SiT3342, -40 C to 105 C, 7.0 x 5.0 mm with center pad, 25 ppm, 3.3V, 122.880000Mhz, n/a, Output Enable, 8mm Tape & Reel, 3ku reel - Tape and Reel (Alt: SIT3342AEA1E2-33EE) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |