Part Details for SIT2044BAES1-XXEA14.745600 by SiTime Corporation
Overview of SIT2044BAES1-XXEA14.745600 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT2044BAES1-XXEA14.745600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SiT2044BAES1-XXEA14.745600
|
SiTime Corporation | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) SOT-23 Oscillator Package Multiple: 1 | 49 |
|
$13.6450 / $19.4930 | Buy Now |