Part Details for SIT2024AE-S3-33N-16.000000G by SiTime Corporation
Overview of SIT2024AE-S3-33N-16.000000G by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT2024AE-S3-33N-3.996000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 SOT23 Oscillator | |
SiT2024AE-S3-33N-13.333333 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 SOT23 Oscillator | |
SiT2024AELS3-XXN-16.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 SOT23 Oscillator |
Price & Stock for SIT2024AE-S3-33N-16.000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
788-2024AES333N16G
|
Mouser Electronics | Standard Clock Oscillators 16MHz -40C +105C 3.3V 50ppm AEC-Q200 RoHS: Compliant | 0 |
|
$1.1400 / $1.9000 | Order Now |
Part Details for SIT2024AE-S3-33N-16.000000G
SIT2024AE-S3-33N-16.000000G CAD Models
SIT2024AE-S3-33N-16.000000G Part Data Attributes
|
SIT2024AE-S3-33N-16.000000G
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT2024AE-S3-33N-16.000000G
SiTime Corporation
LVCMOS/TTL Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS/LVTTL | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5,.11,37 | |
Physical Dimension | 3mm x 1.75mm x 1.45mm | |
Rise Time-Max | 3 ns | |
Screening Level | AEC-Q100; MIL-STD-883F | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT2024AE-S3-33N-16.000000G
This table gives cross-reference parts and alternative options found for SIT2024AE-S3-33N-16.000000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT2024AE-S3-33N-16.000000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT2024BM-S3-33N-16.000000E | LVCMOS Output Clock Oscillator, | SiTime Corporation | SIT2024AE-S3-33N-16.000000G vs SIT2024BM-S3-33N-16.000000E |
SIT2024BM-S3-33N-16.000000 | LVCMOS Output Clock Oscillator, 16MHz Nom, SOT23-5 | SiTime Corporation | SIT2024AE-S3-33N-16.000000G vs SIT2024BM-S3-33N-16.000000 |
SIT2024BE-S3-33N-16.000000G | LVCMOS Output Clock Oscillator, 16MHz Nom, SOT23-5 | SiTime Corporation | SIT2024AE-S3-33N-16.000000G vs SIT2024BE-S3-33N-16.000000G |
SIT2024BE-S3-33N-16.000000 | 1 to 110 MHz, Wide Temperature AEC-Q100 SOT23 Oscillator | SiTime Corporation | SIT2024AE-S3-33N-16.000000G vs SIT2024BE-S3-33N-16.000000 |
SIT2024AE-S3-33N-16.000000 | LVCMOS/TTL Output Clock Oscillator, | SiTime Corporation | SIT2024AE-S3-33N-16.000000G vs SIT2024AE-S3-33N-16.000000 |