There are no models available for this part yet.
Overview of SIT2024AABS8-33N-8.000000E by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT2024AABS8-33E-8.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 SOT23 Oscillator | |
SiT2024AABS8-33N-8.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 SOT23 Oscillator | |
SiT2024AABS8-XXN-8.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 SOT23 Oscillator |
Price & Stock for SIT2024AABS8-33N-8.000000E by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SIT2024AABS8-33N-8
|
Avnet Americas | AEC-Q100, ONE-OUTPUT CLOCK GENERATOR WITH -55C TO 125C TEMP RANGE, -40 TO 125C, SOT23, 30PPM, 'B' DRIVE STR, 3.3V, 8MHZ, NC, SMD, NRND - Tape and Reel (Alt: SIT2024AABS8-33N-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
788-2024AABS83N8E
|
Mouser Electronics | Standard Clock Oscillators 8MHz 3.3V -55C +125C RoHS: Compliant | 0 |
|
$0.9730 / $1.0100 | Order Now |
CAD Models for SIT2024AABS8-33N-8.000000E by SiTime Corporation
Part Data Attributes for SIT2024AABS8-33N-8.000000E by SiTime Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
SITIME CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
SiTime
|
Additional Feature
|
AEC-Q100; TR
|
Fall Time-Max
|
3 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
30%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
5
|
Operating Frequency-Nom
|
8 MHz
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
LVCMOS
|
Output Load
|
15 pF
|
Physical Dimension
|
3.0mm x 1.75mm x 1.45mm
|
Rise Time-Max
|
3 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Alternate Parts for SIT2024AABS8-33N-8.000000E
This table gives cross-reference parts and alternative options found for SIT2024AABS8-33N-8.000000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT2024AABS8-33N-8.000000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT2024BABS8-33N-8.000000E | LVCMOS Output Clock Oscillator, | SiTime Corporation | SIT2024AABS8-33N-8.000000E vs SIT2024BABS8-33N-8.000000E |
SIT2024BA-S8-33N-8.000000G | LVCMOS Output Clock Oscillator, 8MHz Nom, SOT23-5 | SiTime Corporation | SIT2024AABS8-33N-8.000000E vs SIT2024BA-S8-33N-8.000000G |
Related Parts for SIT2024AABS8-33N-8.000000E
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors