Part Details for SIT2021BM-S1-XXX-000.FP000G by SiTime Corporation
Overview of SIT2021BM-S1-XXX-000.FP000G by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT2021BM-S1-XXX-000.FP000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43712562
|
Verical | SIT2021BM-S1-XXX-000.FP000G Min Qty: 10 Package Multiple: 1 Date Code: 1649 | Americas - 210 |
|
$3.3125 / $3.3375 | Buy Now |
|
ES Components | SiT SiT2021BM-S1-XXX-000.FP000G MEMS Oscillator 119.342 to 137 MHz -55C to +125C 5-pin SOT23-5 2.9 x 2.8 mm | 0 in Stock |
|
RFQ |