Part Details for SIT2020BM-S2-33N-24.576000E by SiTime Corporation
Overview of SIT2020BM-S2-33N-24.576000E by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SIT2020BM-S2-33N-24.576000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT2020BM-S2-33N-24.576000E
|
Avnet Americas | 1 MHZ TO 110 MHZ RUGGEDIZED ONE-OUTPUT CLOCK GENERATOR, -55 TO 125C, SOT23, 25PPM, DEFAULT DR STR, 3.3V, 24.576MHZ, NC, SMD - Tape and Reel (Alt: SIT2020BM-S2-33N-24.576000E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$7.1958 / $8.0550 | Buy Now |
DISTI #
SIT2020BM-S2-33N-24.576000E
|
Avnet Americas | 1 MHZ TO 110 MHZ RUGGEDIZED ONE-OUTPUT CLOCK GENERATOR, -55 TO 125C, SOT23, 25PPM, DEFAULT DR STR, 3.3V, 24.576MHZ, NC, SMD - Tape and Reel (Alt: SIT2020BM-S2-33N-24.576000E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$7.1958 / $8.0550 | Buy Now |
Part Details for SIT2020BM-S2-33N-24.576000E
SIT2020BM-S2-33N-24.576000E CAD Models
SIT2020BM-S2-33N-24.576000E Part Data Attributes:
|
SIT2020BM-S2-33N-24.576000E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT2020BM-S2-33N-24.576000E
SiTime Corporation
OSC MEMS 24.5760MHZ LVCMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |