There are no models available for this part yet.
Overview of SIT2001BI-S3-25N-16.384000 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT2001BIAS2-30E-20.000000 | SiTime | 1 to 110 MHz, SOT23 Oscillator | |
SiT2001BIRS2-33E-24.000000 | SiTime | 1 to 110 MHz, SOT23 Oscillator | |
SIT2001BI-S1-33E-20.000000 | SiTime | 1 to 110 MHz, SOT23 Oscillator |
Price & Stock for SIT2001BI-S3-25N-16.384000 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83265310
|
Verical | Oscillator MEMS 16.384MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.5V 5-Pin SOT-23 SMD Bulk Min Qty: 85 Package Multiple: 1 Date Code: 2206 | Americas - 3688 |
|
$0.7431 / $0.8322 | Buy Now | |
DISTI #
C1S715213502808
|
Chip1Stop | SIT2001BI-S3-25N-16.384000 RoHS: Compliant | 3285 |
|
$0.7890 / $1.3500 | Buy Now |