Part Details for SIT2001BI-S3-18E-18.432000 by SiTime Corporation
Overview of SIT2001BI-S3-18E-18.432000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10104320-009RLF | Amphenol Communications Solutions | Universal Contact, 1.30mm Height |
Price & Stock for SIT2001BI-S3-18E-18.432000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85789007
|
Verical | Oscillator MEMS 18.432MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V 5-Pin SOT-23 SMD Bulk Min Qty: 84 Package Multiple: 1 Date Code: 2226 | Americas - 3483 |
|
$0.7558 / $0.8465 | Buy Now |