Part Details for SIT2001BI-S2-33S-24.000000E by SiTime Corporation
Results Overview of SIT2001BI-S2-33S-24.000000E by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT2001BI-S2-33S-24.000000E Information
SIT2001BI-S2-33S-24.000000E by SiTime Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for SIT2001BI-S2-33S-24.000000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT2001BI-S2-33S-24.000000E
|
Avnet Americas | - Tape and Reel (Alt: SIT2001BI-S2-33S-24.000000E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5603 | Buy Now |
DISTI #
788-2001BIS233S240E
|
Mouser Electronics | Standard Clock Oscillators -40 to 85C, SOT23, 25ppm, Default Dr Str, 3.3V, 24MHz, ST, 1k pcs T&R... more RoHS: Compliant | 1714 |
|
$0.7450 / $1.6600 | Buy Now |
DISTI #
SIT2001BI-S2-33S-24.000000E
|
Avnet Silica | (Alt: SIT2001BI-S2-33S-24.000000E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SIT2001BI-S2-33S-24.000000E
SIT2001BI-S2-33S-24.000000E CAD Models
SIT2001BI-S2-33S-24.000000E Part Data Attributes
|
SIT2001BI-S2-33S-24.000000E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT2001BI-S2-33S-24.000000E
SiTime Corporation
OSC MEMS 24.0000MHZ LVCMOS SMD
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SOT23-5 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Physical Dimension | 3.05mm x 1.75mm x 1.45mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT2001BI-S2-33S-24.000000E
This table gives cross-reference parts and alternative options found for SIT2001BI-S2-33S-24.000000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT2001BI-S2-33S-24.000000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SIT2001BC-S2-33S-24.000000 | SiTime Corporation | Check for Price | LVCMOS Output Clock Oscillator, 24MHz Nom, SOT23-5 | SIT2001BI-S2-33S-24.000000E vs SIT2001BC-S2-33S-24.000000 |
SIT2001BIRS2-33E-24.000000G | SiTime Corporation | Check for Price | LVCMOS Output Clock Oscillator, 24MHz Nom, SOT23-5 | SIT2001BI-S2-33S-24.000000E vs SIT2001BIRS2-33E-24.000000G |
SIT2001BI-S2-33N-24.000000 | SiTime Corporation | Check for Price | LVCMOS Output Clock Oscillator, 24MHz Nom, SOT23-5 | SIT2001BI-S2-33S-24.000000E vs SIT2001BI-S2-33N-24.000000 |
SIT2001BC-S2-33E-24.000000 | SiTime Corporation | Check for Price | 1 to 110 MHz, SOT23 Oscillator | SIT2001BI-S2-33S-24.000000E vs SIT2001BC-S2-33E-24.000000 |
SIT2001BC-S2-33N-24.000000 | SiTime Corporation | Check for Price | LVCMOS Output Clock Oscillator, 24MHz Nom, SOT23-5 | SIT2001BI-S2-33S-24.000000E vs SIT2001BC-S2-33N-24.000000 |