SIT2001BI-S2-33N-16.000000G
SiTime Corporation
Description: OSC MEMS 16.0000MHZ LVCMOS SMD

Overview of SIT2001BI-S2-33N-16.000000G by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SIT8918BA-23-33N-100.000000 SiTime SIT8918BA-23-33N-100.000000
SIT8924BA-83-33N-1.000000 SiTime SIT8924BA-83-33N-1.000000
SIT8924BM-33-33N-1.000000 SiTime SIT8924BM-33-33N-1.000000

Price & Stock for SIT2001BI-S2-33N-16.000000G by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SIT2001BI-S2-33N-1
Avnet Americas SINGLE-CHIP, ONE-OUTPUT CLOCK GENERATOR, -40 TO 85C, SOT23, 25PPM, DEFAULT DR STR, 3.3V, 16MHZ, NC, SMD - Tape and Reel (Alt: SIT2001BI-S2-33N-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 250 $0.9105
  • 500 $0.8865
  • 1,000 $0.8626
  • 1,500 $0.8386
  • 2,000 $0.8146
  • 2,500 $0.7907
  • 25,000 $0.7667
$0.7667 / $0.9105 Buy Now

CAD Models for SIT2001BI-S2-33N-16.000000G by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIT2001BI-S2-33N-16.000000G by SiTime Corporation

SIT2001BI-S2-33N-16.000000G
SiTime Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SITIME CORP
Package Description
SOT23-5
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Additional Feature
ALSO COMPATIBLE WITH HCMOS O/P
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
5
Operating Frequency-Nom
16 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Output Low Current-Max
4 mA
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TSOP5/6,.11,37
Physical Dimension
3.05mm X 1.75mm X 1.45mm
Rise Time-Max
2 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
Want to compare parts?
  1. SIT2001BI-S2-33N-16.000000G
    SiTime Corporation
    OSC MEMS 16.0000MHZ LVCMOS SMD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT2001BI-S2-33N-16.000000G by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT2001BI-S2-33N-16.00000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT2001BI-S2-33N-16.00000... would you like to use for your alert(s)?
  • Please alert me when SIT2001BI-S2-33N-16.00000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT2001BI-S2-33N-16.00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT2001BI-S2-33N-16.00000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT2001BI-S2-33N-16.00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT2001BI-S2-33N-16.00000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT2001BI-S2-33N-16.000000G by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: