-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSC XO 12.0000MHZ H/LV-CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6557
|
Newark | Clock Generator, 1-O/P, 12Mhz, Sot-23-5, Clock Ic Type:Clock Generator, Frequency:12Mhz, No. Of Outputs:1Outputs, Supply Voltage Min:2.97V, Supply Voltage Max:3.63V, Clock Ic Case Style:Sot-23, No. Of Pins:5Pins, Operating Rohs Compliant: Yes |Sitime SIT2001BI-S2-33E-12.000000G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 198 |
|
$1.3800 / $1.7300 | Buy Now |
DISTI #
SIT2001BI-S2-33E-1
|
Avnet Americas | SINGLE-CHIP, ONE-OUTPUT CLOCK GENERATOR, -40 TO 85C, SOT23, 25PPM, DEFAULT DR STR, 3.3V, 12MHZ, OE, SMD - Tape and Reel (Alt: SIT2001BI-S2-33E-1) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7667 / $0.9105 | Buy Now |
DISTI #
788-2001BIS233E120G
|
Mouser Electronics | Standard Clock Oscillators -40 to 85C, SOT23, 25ppm, Default Dr Str, 3.3V, 12MHz, OE, 250 pcs T&R 8 mm RoHS: Compliant | 4955 |
|
$0.9720 / $1.6400 | Buy Now |
DISTI #
SIT2001BI-S2-33E-1
|
Avnet Americas | SINGLE-CHIP, ONE-OUTPUT CLOCK GENERATOR, -40 TO 85C, SOT23, 25PPM, DEFAULT DR STR, 3.3V, 12MHZ, OE, SMD - Tape and Reel (Alt: SIT2001BI-S2-33E-1) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7667 / $0.9105 | Buy Now |
|
Chip1Cloud | OSC XO 12.0000MHZ H/LV-CMOS SMD | 3540 |
|
RFQ | |
DISTI #
2850160
|
element14 Asia-Pacific | CLOCK GENERATOR, 1-O/P, 12MHZ, SOT-23-5 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 198 |
|
$1.3211 / $1.7492 | Buy Now |
DISTI #
2850160RL
|
element14 Asia-Pacific | CLOCK GENERATOR, 1-O/P, 12MHZ, SOT-23-5 RoHS: Compliant Min Qty: 100 Container: Reel | 198 |
|
$1.3211 / $1.4023 | Buy Now |
DISTI #
2850160RL
|
Farnell | CLOCK GENERATOR, 1-O/P, 12MHZ, SOT-23-5 RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 1 Days Container: Reel | 198 |
|
$1.2599 / $1.3348 | Buy Now |
DISTI #
2850160
|
Farnell | CLOCK GENERATOR, 1-O/P, 12MHZ, SOT-23-5 RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 198 |
|
$1.2599 / $1.8712 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT2001BI-S2-33E-12.000000G
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT2001BI-S2-33E-12.000000G
SiTime Corporation
OSC XO 12.0000MHZ H/LV-CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SOT23-5 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Physical Dimension | 3.05mm X 1.75mm X 1.45mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |