Part Details for SIT2001BI-S2-33E-12.000000E by SiTime Corporation
Overview of SIT2001BI-S2-33E-12.000000E by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT2001BI-S2-33E-12.000000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT2001BI-S2-33E-1
|
Avnet Americas | Silicon Oscillator 12MHz 3.3V 15pF 5-Pin SOT-23 T/R - Tape and Reel (Alt: SIT2001BI-S2-33E-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5603 | Buy Now |
DISTI #
788-2001BI-S2-3E-12E
|
Mouser Electronics | Standard Clock Oscillators 12MHz 3.3V 25ppm -40C +85C RoHS: Compliant | 0 |
|
$0.7760 / $1.4200 | Order Now |
Part Details for SIT2001BI-S2-33E-12.000000E
SIT2001BI-S2-33E-12.000000E CAD Models
SIT2001BI-S2-33E-12.000000E Part Data Attributes
|
SIT2001BI-S2-33E-12.000000E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT2001BI-S2-33E-12.000000E
SiTime Corporation
Clock Generator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Physical Dimension | 3.05mm X 1.75mm X 1.45mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT2001BI-S2-33E-12.000000E
This table gives cross-reference parts and alternative options found for SIT2001BI-S2-33E-12.000000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT2001BI-S2-33E-12.000000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SIT2001BC-S2-33E-12.000000G | SiTime Corporation | Check for Price | OSC XO 12.0000MHZ H/LV-CMOS SMD | SIT2001BI-S2-33E-12.000000E vs SIT2001BC-S2-33E-12.000000G |
SIT2001BI-S2-33E-12.000000D | SiTime Corporation | Check for Price | Clock Generator, | SIT2001BI-S2-33E-12.000000E vs SIT2001BI-S2-33E-12.000000D |
SIT2001BI-S2-33E-12.000000G | SiTime Corporation | $1.2639 | OSC XO 12.0000MHZ H/LV-CMOS SMD | SIT2001BI-S2-33E-12.000000E vs SIT2001BI-S2-33E-12.000000G |
SIT2024BALS2-33E-12.000000 | SiTime Corporation | Check for Price | LVCMOS Output Clock Oscillator, 12MHz Nom, SOT23-5 | SIT2001BI-S2-33E-12.000000E vs SIT2024BALS2-33E-12.000000 |