Part Details for SIT2001BI-S2-18N-48.000000D by SiTime Corporation
Overview of SIT2001BI-S2-18N-48.000000D by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT2001BIAS2-30E-20.000000 | SiTime | 1 to 110 MHz, SOT23 Oscillator | |
SiT2001BIRS2-33E-24.000000 | SiTime | 1 to 110 MHz, SOT23 Oscillator | |
SIT2001BI-S1-33E-20.000000 | SiTime | 1 to 110 MHz, SOT23 Oscillator |
Price & Stock for SIT2001BI-S2-18N-48.000000D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT2001BI-S2-18N-48.000000D
|
Avnet Silica | I/Single-Chip Oscillator /1.8V +/- 10% / 48MHz (Alt: SIT2001BI-S2-18N-48.000000D) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days | Silica - 0 |
|
Buy Now |