Part Details for SIT2001BI-S1-33N-16.000000E by SiTime Corporation
Overview of SIT2001BI-S1-33N-16.000000E by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT2001BI-S1-33N-16.000000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT2001BI-S1-33N-1
|
Avnet Americas | SINGLE-CHIP, ONE-OUTPUT CLOCK GENERATOR, -40 TO 85C, SOT23, 20PPM, DEFAULT DR STR, 3.3V, 16MHZ, NC, SMD - Tape and Reel (Alt: SIT2001BI-S1-33N-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5603 | Buy Now |
Part Details for SIT2001BI-S1-33N-16.000000E
SIT2001BI-S1-33N-16.000000E CAD Models
SIT2001BI-S1-33N-16.000000E Part Data Attributes
|
SIT2001BI-S1-33N-16.000000E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT2001BI-S1-33N-16.000000E
SiTime Corporation
OSC MEMS 16.0000MHZ LVCMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ALSO COMPATIBLE WITH HCMOS O/P | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Physical Dimension | 3.05mm X 1.75mm X 1.45mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT2001BI-S1-33N-16.000000E
This table gives cross-reference parts and alternative options found for SIT2001BI-S1-33N-16.000000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT2001BI-S1-33N-16.000000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT2024BM-S1-33N-16.000000E | LVCMOS Output Clock Oscillator, | SiTime Corporation | SIT2001BI-S1-33N-16.000000E vs SIT2024BM-S1-33N-16.000000E |
SIT2024BM-S1-33N-16.000000G | LVCMOS Output Clock Oscillator, | SiTime Corporation | SIT2001BI-S1-33N-16.000000E vs SIT2024BM-S1-33N-16.000000G |
SIT2001BI-S1-33N-16.000000 | LVCMOS Output Clock Oscillator, 16MHz Nom, SOT23-5 | SiTime Corporation | SIT2001BI-S1-33N-16.000000E vs SIT2001BI-S1-33N-16.000000 |