Part Details for SIT2001BC-S3-25S-19.660800 by SiTime Corporation
Overview of SIT2001BC-S3-25S-19.660800 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT2001BC-S3-33E-19.660800 | SiTime | 1 to 110 MHz, SOT23 Oscillator | |
SiT8256AC-81-25S-156.257800 | SiTime | SiT8256AC-81-25S-156.257800 | |
SiT8256AC-31-25S-156.250000 | SiTime | SiT8256AC-31-25S-156.250000 |
Price & Stock for SIT2001BC-S3-25S-19.660800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84198555
|
Verical | Oscillator MEMS 19.6608MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.5V 5-Pin SOT-23 SMD Bulk Min Qty: 85 Package Multiple: 1 Date Code: 2228 | Americas - 3593 |
|
$0.7431 / $0.8322 | Buy Now |
DISTI #
C1S715213477399
|
Chip1Stop | SIT2001BC-S3-25S-19.660800 RoHS: Compliant | 3168 |
|
$0.7890 / $1.3500 | Buy Now |