Part Details for SIT2001BC-S3-18N-7.372800 by SiTime Corporation
Overview of SIT2001BC-S3-18N-7.372800 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT2001BCAS1-33E-24.567000 | SiTime | 1 to 110 MHz, SOT23 Oscillator | |
SiT2001BC-S1-18E-32.000000 | SiTime | 1 to 110 MHz, SOT23 Oscillator | |
SIT2001BC-S1-33E-21.160000 | SiTime | 1 to 110 MHz, SOT23 Oscillator |
Price & Stock for SIT2001BC-S3-18N-7.372800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78679624
|
Verical | Oscillator MEMS 7.3728MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V 5-Pin SOT-23 SMD Bulk Min Qty: 85 Package Multiple: 1 Date Code: 2218 | Americas - 3025 |
|
$0.7431 / $0.8322 | Buy Now |
DISTI #
C1S715213475771
|
Chip1Stop | SIT2001BC-S3-18N-7.372800 RoHS: Compliant | 3060 |
|
$0.7890 / $1.3500 | Buy Now |