-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 110 MHz, SOT23 Oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76294558
|
Verical | Oscillator MEMS 40MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V 5-Pin SOT-23 SMD Bulk Min Qty: 85 Package Multiple: 1 Date Code: 2226 | Americas - 3211 |
|
$0.7431 / $0.8322 | Buy Now |
DISTI #
SiT2001BC-S3-18E-40.000000
|
SiTime Corporation | Single-Chip, SOT23 Oscillator Package Multiple: 1 | 980 |
|
$0.4450 / $1.7190 | Buy Now |
DISTI #
C1S715213475203
|
Chip1Stop | SIT2001BC-S3-18E-40.000000 RoHS: Compliant | 3469 |
|
$0.7890 / $1.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy