Part Details for SIT2001BC-S2-33N-54.000000 by SiTime Corporation
Overview of SIT2001BC-S2-33N-54.000000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for SIT2001BC-S2-33N-54.000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81605449
|
Verical | Oscillator MEMS 54MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 5-Pin SOT-23 SMD Bulk Min Qty: 85 Package Multiple: 1 Date Code: 2229 | Americas - 3192 |
|
$0.7431 / $0.8322 | Buy Now |
DISTI #
C1S715213472844
|
Chip1Stop | SIT2001BC-S2-33N-54.000000 RoHS: Compliant | 3762 |
|
$0.7890 / $1.3500 | Buy Now |