SIT2001BC-S2-33E-3.686400E
SiTime Corporation

Overview of SIT2001BC-S2-33E-3.686400E by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SiT2001BCAS1-33E-24.567000 SiTime 1 to 110 MHz, SOT23 Oscillator
SiT2001BC-S1-18E-32.000000 SiTime 1 to 110 MHz, SOT23 Oscillator
SIT2001BC-S1-33E-21.160000 SiTime 1 to 110 MHz, SOT23 Oscillator

Price & Stock for SIT2001BC-S2-33E-3.686400E by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 788-2001BC-S23E3.68E
Mouser Electronics Standard Clock Oscillators 3.6864MHz 3.3V 25ppm -20C +70C RoHS: Compliant 0
  • 1 $0.9000
  • 10 $0.7950
  • 100 $0.6570
  • 500 $0.6220
  • 1,000 $0.5180
  • 2,000 $0.5000
  • 5,000 $0.4830
  • 10,000 $0.4660
$0.4660 / $0.9000 Order Now

CAD Models for SIT2001BC-S2-33E-3.686400E by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIT2001BC-S2-33E-3.686400E by SiTime Corporation

SIT2001BC-S2-33E-3.686400E
SiTime Corporation
-
-
Samacsys Manufacturer
SiTime
Want to compare parts?
  1. SIT2001BC-S2-33E-3.686400E
    SiTime Corporation
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT2001BC-S2-33E-3.686400E by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT2001BC-S2-33E-3.686400... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT2001BC-S2-33E-3.686400... would you like to use for your alert(s)?
  • Please alert me when SIT2001BC-S2-33E-3.686400... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT2001BC-S2-33E-3.686400... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT2001BC-S2-33E-3.686400... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT2001BC-S2-33E-3.686400... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT2001BC-S2-33E-3.686400....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT2001BC-S2-33E-3.686400E by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: